Manufacturer Part #
PD333-3C/H0/L2
Ø5 mm ±80° 940 nm Through Hole Silicon PIN Photodiode - T1 3/4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Everlight | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2529 | ||||||||||
Product Specification Section
Everlight PD333-3C/H0/L2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Assembly Site Change
03/06/2015 Details and Download
Part Status:
Active
Active
Everlight PD333-3C/H0/L2 - Technical Attributes
Attributes Table
| Wavelength: | 940nm |
| Bandwidth: | 400nm to 1100nm |
| Angle of Half Sensitivity: | ±40° |
| Power Dissipation: | 150mW |
| Viewing Angle: | 80° |
| Operating Temp Range: | -25°C to +85°C |
| Storage Temperature Range: | -40°C to +100°C |
| No of Terminals: | 2 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.27
1,000
$0.265
2,000
$0.26
2,500+
$0.255
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole