Manufacturer Part #
64PR50KLF
64 Series 1/4 inch Square 50 kOhm ±10 % Multi-Turn Trimming Potentiometer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TT Electronics - BI Technologies | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | 2407 | ||||||||||
Product Specification Section
TT Electronics - BI Technologies 64PR50KLF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - BI Technologies 64PR50KLF - Technical Attributes
Attributes Table
| Type: | Potentiometer |
| No of Turns: | Multi |
| Resistance-Nom: | 50kΩ |
| Tolerance (%): | ±10% |
| Rated Power: | 0.25W |
| Mounting Method: | Through Hole |
Features & Applications
The 64PR50KLF is a part of 64 series 1/4 inch diameter 50 kΩ ±10 % multi-turn Trimming Potentiometer. It has an operating temperature range of -55°C to +125°C.
Features:
- Input Voltage, Maximum - 200 Vdc or rms not to exceed power rating
- Dielectric Strength - 900 Vrms
- Insulation Resistance, Minimum - 100 Megohms
- Resolution - Essentially infinite
- Mechanical Stops - Clutch action, both ends
- Torque, Starting Maximum - 3 oz.-in. (0.021 N-m)
- Weight, Nominal - .014 oz. (0.40 grams)
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$1.33
30
$1.32
100
$1.30
250
$1.28
750+
$1.25
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Mounting Method:
Through Hole