Manufacturer Part #
ERJ-3GEYJ472V
ERJ Series 0603 4.7 kOhm 0.1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Product Specification Section
  Panasonic Industry ERJ-3GEYJ472V - Product Specification
Shipping Information:
	Item cannot ship to certain countries. See List	
	Item cannot ship to following countries: 
	ECCN:
EAR99
	PCN Information:
	N/A	
		File	
		Date	
	Part Status:
	Active	
		Active 
	Panasonic Industry ERJ-3GEYJ472V - Technical Attributes
Attributes Table
	| Resistance: | 4.7kΩ | 
| Rated Power: | 0.1W | 
| Tolerance (%): | ±5% | 
| Temp Coefficient: | ±200ppm/°C | 
| Technology: | Thick Film | 
| Working Voltage-Nom: | 75V | 
| Operating Temp Range: | -55°C to +155°C | 
| Case Size: | 0603 (1608 Metric) | 
| Height - Max: | 0.55mm | 
| No. of Terminations: | 2 | 
| Overload Voltage - Max: | 150V | 
| Mounting Method: | Surface Mount | 
Pricing Section
 Global Stock:
 0
  USA: 
 0
 Factory Lead Time:
 12 Weeks
  Quantity
  Unit Price
  5,000
  $0.0039
  20,000
  $0.0038
  75,000
  $0.0036
  125,000
  $0.0036
  250,000+
  $0.0034
 Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount