Manufacturer Part #
1534238-1
DEUTSCH 21 Position 0.197" (5.00mm) Through Hole Header Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:105 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1534238-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1534238-1 - Technical Attributes
Attributes Table
| No of Positions: | 21 |
| Pitch: | 5 mm |
| Style/Orientation: | Vertical |
| Termination: | Solder |
| Operating Temp Range: | -40°C to +120°C |
| Voltage Rating: | 28V |
| Current Rating: | 40A |
| Contact Plating: | Silver |
| Material: | Polybutylene Terephthalate |
| No of Rows: | 3 |
| Gender: | Male |
| Type: | Shrouded Header |
| Mating Type: | Push - Pull |
| Color: | Black |
| Insulation Resistance: | 1MΩ |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
1
$33.98
4
$33.48
10
$33.16
25
$32.84
40+
$32.36
Product Variant Information section
Available Packaging
Package Qty:
105 per Bulk
Mounting Method:
Through Hole