Manufacturer Part #
BSTS-102-D-A-14-T-200-LF
Board Stack Terminal Strip Header - .100 cl– Straight – Thru Hole – Single row,
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Major League Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:596 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | 2448 | ||||||||||
Product Specification Section
Major League Electronics BSTS-102-D-A-14-T-200-LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Major League Electronics BSTS-102-D-A-14-T-200-LF - Technical Attributes
Attributes Table
| No of Positions: | 4 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -40°C to +105°C |
| Current Rating: | 3A |
| Contact Plating: | Gold Flash |
| Material: | Nylon |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Header |
| Color: | Natural |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
130
USA:
130
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.145
200
$0.142
750
$0.139
2,000
$0.136
7,500+
$0.131
Product Variant Information section
Available Packaging
Package Qty:
596 per Box
Mounting Method:
Through Hole