FQD13N10TM in Reel by onsemi | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FQD13N10TM

N-Channel 100 V 0.18 Ohm 16 nC Surface Mount Mosfet - TO-252-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FQD13N10TM - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 180mΩ
Rated Power Dissipation: 2.5|W
Qg Gate Charge: 12nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 10A
Turn-on Delay Time: 5ns
Turn-off Delay Time: 20ns
Rise Time: 55ns
Fall Time: 25ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Height - Max: 2.39mm
Length: 6.73mm
Input Capacitance: 345pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications

The FQD13N10TM is a 100 V 0.18 Ohm N-Channel enhancement mode power field effect transistor.

This advanced technology has been especially tailored to minimize on-state resistance, provide superior switching performance and withstand a high energy pulse in the avalanche and commutation modes.

Features:

  • 10 A, 100 V, RDS(on) = 0.18 Ω @VGS = 10 V
  • Low gate charge (typical 12nC)
  • Low Crss (typical 20 pF)
  • Fast switching
  • 100% avalanche tested
  • Improved dv/dt capability 

Applications:

  • Audio amplifier
  • DC/DC converters
  • DC motor control ?

 

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
27,500
Factory Lead Time:
9 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,137.50
USD
Quantity
Unit Price
2,500
$0.455
5,000
$0.45
7,500
$0.445
12,500+
$0.435
Product Variant Information section