text.skipToContent text.skipToNavigation

Manufacturer Part #

STW8A2PD-G400000P0008G4303SG4A

2835 G4, 3V 80 CRI 3000K 3-Step

Product Specification Section
Seoul Semiconductor STW8A2PD-G400000P0008G4303SG4A - Technical Attributes
Attributes Table
Color: Warm White
CCT: 3000K
CRI: 80
Minimum Flux: 31.4lm
Typical Flux: 32.9lm
Nominal Current: 65mA
Maximum Current: 300mA
Test Temperature: 25°C
Maximum Temperature: 85°C
Application 1: General Lighting
Application 2: Standard Indoor
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.13
USD
Quantity
Unit Price
1
$0.127
25
$0.0931
200
$0.071
1,250
$0.0516
10,000+
$0.0296