MCP6S22DM-PICTL in Bulk by Microchip | Analog & Power R&D | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6S22DM-PICTL

MCP6S22 PGA PICtail(tm) Demonstration Board

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6S22DM-PICTL - Technical Attributes
Attributes Table
Application Type: Operational Amplifier Evaluation
Core Supported: MCP6S22/92
Features & Applications

MCP6S22DM-PICTL PGA PICtail Demo Board is used to evaluate and demonstrate Microchip Technology’s Programmable Gain Amplifier (PGA) family, MCP6S21/2/6/8, this board has a user interface to program the MCP6S22 two-channel PGA.

It can also be interfaced with Microchip’s PICkit™ 1 Flash Starter Kit Development Board. This platform allows the user to develop firmware that selects the PGA gains and channels using the SPI™ interface.

The Demo Board can be used as a stand-alone, with a user interface that allows the PGA gains and channels to be selected without a firmware development. The board uses a USB interface to communicate with a Personal Computer (PC), while the Pickit software can be used as a Graphical User Interface (GUI) to display the PGA output voltage.

Features:

  • Demonstrates MCP6S22/92 PGA functionality
  • Interfaces to the PICKit™ 1 Flash Starter kit
  • Interfaces directly to a PC via the USB port for stand-alone mode of operation
  • 13-Bit Analog-to-Digital Converter (ADC) with SPI interface
  • An optical sensor circuit connects to the PGA
  • An adjustable voltage source connects to the PGA
  • Four-layer PCB with separate ground and power supply planes provide noise immunity
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4
Multiple Of:
1
Total
$256.48
USD
Quantity
Unit Price
1
$65.07
4
$64.12
10
$63.50
25
$62.89
40+
$61.97
Product Variant Information section