text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ5923B-TP

SMAJ5923B Series 8.2 V ±5% 1.5 W Surface Mount Zener Diode - DO-214AC

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components SMAJ5923B-TP - Technical Attributes
Attributes Table
Power Dissipation: 1.5W
Forward (Drive) Current: 0.2A
Forward Voltage: 1.5V
Reverse Current-Max: 5µA
Voltage Tolerance: 5%
Impedance: 3.5Ω
Operating Temp Range: -65°C to +150°C
Configuration: Single
Working Voltage-Nom: 8.2V
No of Terminals: 2
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
22,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
7500
Multiple Of:
7500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$584.25
USD
Quantity
Unit Price
7,500
$0.0779
15,000
$0.0766
22,500+
$0.0752
Product Variant Information section