text.skipToContent text.skipToNavigation

Manufacturer Part #

BCX53-16,115

BCX53 Series 80V 1 A Surface Mount PNP Medium Power Transistor - SOT-89

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Nexperia BCX53-16,115 - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 80V
Collector Current Max: 1A
Power Dissipation-Tot: 0.5W
Collector - Base Voltage: 100V
Collector - Emitter Saturation Voltage: 0.5V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 100
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 145MHz
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Features & Applications

The BCX53-16,115 is a part of BCX53 series bipolar transistors. It has an storage temperature ranging from - 65 °C to + 150°C and is available in SOT-89-3 package.

Features:

  • High current
  • Two current gain selections
  • High power dissipation capability

Applications:

  • Linear voltage regulators
  • High-side switches
  • MOSFET drivers
  • Amplifiers

View the complete BCX53 series of bipolar transistors

Pricing Section
Global Stock:
4,000
USA:
4,000
1,028,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$260.00
USD
Quantity
Unit Price
1,000
$0.26
2,000
$0.255
4,000
$0.25
5,000+
$0.245
Product Variant Information section