text.skipToContent text.skipToNavigation

Manufacturer Part #

254TR

Battery Contact Clip 18650 1 Cell SMD (SMT) Tab

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Date Code:
Product Specification Section
Keystone 254TR - Technical Attributes
Attributes Table
Dimension: H  16.61mm x L  11.13mm
Mounting Style: Clip
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
9,443
Factory Lead Time:
10 Weeks
Minimum Order:
525
Multiple Of:
75
Total
$530.25
USD
Quantity
Unit Price
75
$1.05
225
$1.02
375
$1.01
750
$0.99
1,500+
$0.965