text.skipToContent text.skipToNavigation

Manufacturer Part #

BX0027

9 V 4 Cell Nylon Flange Panel Battery Holder

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2219
Product Specification Section
Bulgin BX0027 - Technical Attributes
Attributes Table
Battery Cell Size: 9-Volt
Dimension: H  26mm x L  57.2mm x W  95.3mm
Termination Style: Solder Lug
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.95
USD
Quantity
Unit Price
1
$22.95
4
$22.63
15
$22.33
25
$22.21
50+
$21.85
Product Variant Information section