Manufacturer Part #
6-1393246-4
W23 Series 1 A 250 VAC 1 Pole Black Push / Pull Thermal Circuit Breaker
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 6-1393246-4 - Technical Attributes
Attributes Table
| No of Poles: | 1 |
| Rated Current: | 1A |
| Type: | Thermal |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100+
$32.16
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Panel Mount