Manufacturer Part #
015401.5DR
154 Series Fast-Acting 125 V 1.5 A 9.73 x 5.03 mm OMNI-BLOK® SMT Fuse & Holder
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2539 | ||||||||||
Product Specification Section
Littelfuse 015401.5DR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 015401.5DR - Technical Attributes
Attributes Table
| Voltage Rating: | 125V |
| Rated Voltage (VAC): | 125VAC |
| Response Characteristic: | Very Fast Acting |
| Current Rating: | 1.5A |
| Resistance: | 0.093Ω |
| Operating Temp Range: | -55°C to +125°C |
| Typical Melting I2t (A2sec): | 0.853A |
| Dimension: | L 9.73mm x W 5.03mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
1,500
$1.11
3,000+
$1.09
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount