Manufacturer Part #
10207101009
6.3 mm Brass Tin Through Hole Fuse Clip
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Package Style:CARTRIDGE Mounting Method:Through Hole |
||||||||||
| Date Code: | 2527 | ||||||||||
Product Specification Section
Littelfuse 10207101009 - Technical Attributes
Attributes Table
| Package Style: | CARTRIDGE |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
14,215
USA:
14,215
Factory Lead Time:
11 Weeks
Quantity
Unit Price
150
$0.131
400
$0.128
1,500
$0.126
4,000
$0.123
15,000+
$0.119
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Package Style:
CARTRIDGE
Mounting Method:
Through Hole