text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT54SWFILM

BAT54 Series 300 mA 0.9 V Small Signal Schottky Rectifier

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2535
Product Specification Section
STMicroelectronics BAT54SWFILM - Technical Attributes
Attributes Table
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications
The BAT54SWFILM is a part of BAT54 Series 300 mA 0.9 V Small signal Schottky diodes.

It has an Operating temperature ranges b/w -40 °C to 150 °C and it is available in a SOT-323 package.

Features:

  • Low conduction and reverse losses
  • Negligible switching losses
  • Low forward and reverse recovery times
  • Extremely fast switching
  • Surface mount device
  • Low capacitance diode
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$95.70
USD
Quantity
Unit Price
3,000
$0.0319
9,000
$0.031
12,000
$0.0308
30,000
$0.0302
45,000+
$0.0295