Manufacturer Part #
BAT54SWFILM
BAT54 Series 300 mA 0.9 V Small Signal Schottky Rectifier
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-323 (SC-70) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2422 | ||||||||||
Product Specification Section
STMicroelectronics BAT54SWFILM - Product Specification
STMicroelectronics BAT54SWFILM - Technical Attributes
Attributes Table
| Package Style: | SOT-323 (SC-70) |
| Mounting Method: | Surface Mount |
Features & Applications
The BAT54SWFILM is a part of BAT54 Series 300 mA 0.9 V Small signal Schottky diodes.
It has an Operating temperature ranges b/w -40 °C to 150 °C and it is available in a SOT-323 package.
Features:
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
3,000
$0.0319
9,000
$0.031
12,000
$0.0308
30,000
$0.0302
45,000+
$0.0295
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount