Manufacturer Part #
BAT54XV2T5G
BAT54XV2 Series 30 V 0.2 A SMT Schottky Barrier Diode - SOD-523
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:8000 per Reel Package Style:SOD-523 (SC-79) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi BAT54XV2T5G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi BAT54XV2T5G - Technical Attributes
Attributes Table
| Package Style: | SOD-523 (SC-79) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
41 Weeks
Quantity
Unit Price
8,000
$0.0133
24,000
$0.013
32,000
$0.0129
80,000
$0.0127
120,000+
$0.0124
Product Variant Information section
Available Packaging
- Reel Qty: 56,000+ / Unit Price: $0.0133 / Stock: 0 Qty: 8,000+$0.0133 Stock: 0
- Reel Qty: 8,000+ / Unit Price: $0.0133 / Stock: 104,000 Qty: 8,000+$0.0133 Stock: 104,000
- ReelSelected Variant Qty: 8,000+ / Unit Price: $0.0133 / Stock: 0 Qty: 8,000+$0.0133 Stock: 0
- Reel Qty: 8,000+ / Unit Price: $0.0133 / Stock: 0 Qty: 8,000+$0.0133 Stock: 0
Package Qty:
8000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount