Manufacturer Part #
D1213A-01LP4-7B
ESD Suppressors / TVS Diodes 1 Ch TVS Diode Array 3.3V 5A 250mW
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2442 | ||||||||||
Product Specification Section
Diodes Incorporated D1213A-01LP4-7B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated D1213A-01LP4-7B - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Directional: | Uni-Directional |
| Clamping Voltage-Max: | 10V |
| Breakdown Voltage-Min: | 6V |
| Standoff Voltage: | 3.3V |
| Capacitance: | 0.85pF |
| Operating Temp Range: | -65°C to +150°C |
| ESD Voltage-Max: | ±15kV |
| Peak Output Current: | 5A |
| Storage Temperature Range: | -65°C to +150°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
10,000
$0.0347
20,000
$0.0342
30,000
$0.0339
50,000
$0.0335
100,000+
$0.0327
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount