text.skipToContent text.skipToNavigation

Manufacturer Part #

D5V0P4UR6SO-7

4 Channel 4.5 V 2.1 pF Surface Mount ESD Protected TVS Diode Array - SOT-26

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Diodes Incorporated D5V0P4UR6SO-7 - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Uni-Directional
Clamping Voltage-Max: 1.2V
Breakdown Voltage-Max: 7V
Breakdown Voltage-Min: 4.5V
Standoff Voltage: 3.3V
Capacitance: 2.1pF
Operating Temp Range: -55°C to +85°C
Leakage Current: 5µA
Peak Output Current: 45A
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$262.80
USD
Quantity
Unit Price
3,000
$0.0876
6,000
$0.0861
12,000
$0.0847
15,000
$0.0843
45,000+
$0.0815
Product Variant Information section