text.skipToContent text.skipToNavigation

Manufacturer Part #

DT1446-04TS-7

Dataline Protection PP TSOT26 T&R 3K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DT1446-04TS-7 - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Uni-Directional
Clamping Voltage-Max: 8.5V
Breakdown Voltage-Max: 9V
Breakdown Voltage-Min: 6V
Standoff Voltage: 5V
Capacitance: 0.55pF
Operating Temp Range: -55°C to +150°C
ESD Voltage-Max: ±19kV
Leakage Current: 5µA
Peak Output Current: 4.7A
Storage Temperature Range: -55°C to +150°C
Package Style:  TSOT-26
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
126,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$281.10
USD
Quantity
Unit Price
3,000
$0.0937
6,000
$0.0921
9,000
$0.0911
12,000
$0.0904
15,000+
$0.0884
Product Variant Information section