text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD5V0D3-TP

Single Channel 350 W 15.5 Vcl 350 pF SMT ESD Protection Device - SOD-323

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components ESD5V0D3-TP - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Uni-Directional
Clamping Voltage-Max: 15.5V
Breakdown Voltage-Max: 7.3V
Breakdown Voltage-Min: 6.2V
Standoff Voltage: 5V
Capacitance: 350pF
Operating Temp Range: -55°C to +150°C
ESD Voltage-Max: 30kV
Rated Power: 350W
Leakage Current: 1µA
Peak Output Current: 15A
Storage Temperature Range: -55°C to +150°C
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$74.70
USD
Quantity
Unit Price
3,000
$0.0249
9,000
$0.0243
30,000
$0.0237
60,000
$0.0234
120,000+
$0.0227
Product Variant Information section