text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD7181MUT5G

ESD7181 Series 18.5 V 0.3 pF SMT ESD Protection Diode - X3DFN-2

Product Specification Section
onsemi ESD7181MUT5G - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 35V
Breakdown Voltage-Max: 35V
Breakdown Voltage-Min: 20.5V
Standoff Voltage: 18.5V
Capacitance: 0.3pF
Operating Temp Range: -55°C to +150°C
Leakage Current: 1nA
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,530,000
USA:
1,530,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$909.00
USD
Quantity
Unit Price
10,000
$0.0909
20,000
$0.0894
30,000
$0.0885
40,000+
$0.0874