text.skipToContent text.skipToNavigation

Manufacturer Part #

NUP1301ML3T1G

NUP1301 Series 70 V 0.9 pF Surface Mount ESD Protection Diode Array - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NUP1301ML3T1G - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Breakdown Voltage-Max: 70V
Standoff Voltage: 70V
Capacitance: 0.9pF
Operating Temp Range: -65°C to +150°C
ESD Voltage-Max: ±15kV
Leakage Current: 2.5µA
Peak Output Current: 500mA
Storage Temperature Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$1,260.00
USD
Quantity
Unit Price
3,000
$0.107
6,000
$0.106
9,000
$0.105
15,000
$0.104
30,000+
$0.102
Product Variant Information section