Manufacturer Part #
NUP2105LT1G
NUP2105L Series 350 W Dual Line CAN Bus Protector ESD Protection Diode - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2346 | ||||||||||
Product Specification Section
onsemi NUP2105LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NUP2105LT1G - Technical Attributes
Attributes Table
| No of Channels: | 2 |
| Directional: | Bi-Directional |
| Clamping Voltage-Max: | 44V |
| Breakdown Voltage-Max: | 32V |
| Capacitance: | 30pF |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The NUP2105LT1G is a Bi-Directional Dual Line CAN Bus Protector, designed to protect the CAN transceiver in high-speed and fault tolerant networks from ESD and other harmful transient voltage events.
This device provides bidirectional protection for each data line with a single compact SOT-23 package, giving the system designer a low cost option for improving system reliability and meeting stringent EMI requirements.
Features:
- 350 W Peak Power Dissipation per Line (8 x 20 µsec Waveform)
- Low Reverse Leakage Current (< 100 nA)
- Low Capacitance High.Speed CAN Data Rates
- IEC Compatibility
- Flammability Rating UL 94 V-0
- AEC-Q101 Qualified and PPAP Capable
Applications:
- Industrial control networks
- Smart distribution systems
- DeviceNet
- Automotive networks
- Low and high-speed CAN
- Fault tolerant CAN
View the Available NUP2 series of ESD Protection and Diode Arrays
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Lead Time:
41 Weeks
Quantity
Unit Price
3,000
$0.0946
6,000
$0.093
12,000
$0.0915
15,000
$0.091
45,000+
$0.088
Product Variant Information section
Available Packaging
- Reel Qty: 6,000+ / Unit Price: $0.0772 / Stock: 0 Qty: 3,000+$0.0772 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0946 / Stock: 1,590,000 Qty: 3,000+$0.0946 Stock: 1,590,000
- Reel Qty: 3,000+ / Unit Price: $0.0946 / Stock: 399,000 Qty: 3,000+$0.0946 Stock: 399,000
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0946 / Stock: 15,000 Qty: 3,000+$0.0946 Stock: 15,000
- Reel Qty: 6,000+ / Unit Price: $0.0772 / Stock: 0 Qty: 3,000+$0.0772 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0946 / Stock: 246,000 Qty: 3,000+$0.0946 Stock: 246,000
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount