Manufacturer Part #
NUP4301MR6T1G
NUP4301 Series 70 V 3 pF Diode Array for ESD Protection in 4 Data Lines - TSOP-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SC-74 (TSOP-6) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2435 | ||||||||||
Product Specification Section
onsemi NUP4301MR6T1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NUP4301MR6T1G - Technical Attributes
Attributes Table
| No of Channels: | 4 |
| Directional: | Uni-Directional |
| Breakdown Voltage-Max: | 70V |
| Standoff Voltage: | 70V |
| Capacitance: | 3pF |
| Operating Temp Range: | -40°C to +85°C |
| ESD Voltage-Max: | ±15kV |
| Leakage Current: | 2.5µA |
| Peak Output Current: | 500mA |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | SC-74 (TSOP-6) |
| Mounting Method: | Surface Mount |
Features & Applications
The NUP4301MR6T1 is a Low Capacitance Diode Array for ESD Protection in Four Data Lines. NUP4301MR6T1 is a MicroIntegration device designed to provide protection for sensitive components from possible harmful electrical transients.
Features:
- Low Capacitance (1.5 pf Maximum Between I/O Lines)
- Single Package Integration Design
- Provides ESD Protection for JEDEC Standards JESD22
- Machine Model = Class C
- Human Body Model = Class 3B
- Protection for IEC61000−4−2 (Level 4)
- Ensures Data Line Speed and Integrity
- Fewer Components and Less Board Space
- Direct the Transient to Either Positive Side or to the Ground
- Pb−Free Package is Available
Applications:
- USB 1.1 and 2.0 Data Line Protection
- T1/E1 Secondary IC Protection
- T3/E3 Secondary IC Protection
- HDSL, IDSL Secondary IC Protection
- Video Line Protection
- Microcontroller Input Protection
- Base Stations
- I2C Bus Protection
Pricing Section
Global Stock:
168,000
USA:
168,000
Factory Lead Time:
31 Weeks
Quantity
Unit Price
3,000
$0.0641
9,000
$0.0624
12,000
$0.062
30,000
$0.0607
45,000+
$0.0594
Product Variant Information section
Available Packaging
- Reel Qty: 9,000+ / Unit Price: $0.0641 / Stock: 0 Qty: 3,000+$0.0641 Stock: 0
- Reel Qty: 9,000+ / Unit Price: $0.0641 / Stock: 0 Qty: 3,000+$0.0641 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0641 / Stock: 168,000 Qty: 3,000+$0.0641 Stock: 168,000
- Reel Qty: 12,000+ / Unit Price: $0.0641 / Stock: 0 Qty: 3,000+$0.0641 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0641 / Stock: 489,000 Qty: 3,000+$0.0641 Stock: 489,000
Package Qty:
3000 per Reel
Package Style:
SC-74 (TSOP-6)
Mounting Method:
Surface Mount