text.skipToContent text.skipToNavigation

Manufacturer Part #

NUP4301MR6T1G

NUP4301 Series 70 V 3 pF Diode Array for ESD Protection in 4 Data Lines - TSOP-6

Product Specification Section
onsemi NUP4301MR6T1G - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Uni-Directional
Breakdown Voltage-Max: 70V
Standoff Voltage: 70V
Capacitance: 3pF
Operating Temp Range: -40°C to +85°C
ESD Voltage-Max: ±15kV
Leakage Current: 2.5µA
Peak Output Current: 500mA
Storage Temperature Range: -55°C to +150°C
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Features & Applications
The NUP4301MR6T1 is a Low Capacitance Diode Array for ESD Protection in Four Data Lines. NUP4301MR6T1 is a MicroIntegration device designed to provide protection for sensitive components from possible harmful electrical transients.

Features:

  • Low Capacitance (1.5 pf Maximum Between I/O Lines)
  • Single Package Integration Design
  • Provides ESD Protection for JEDEC Standards JESD22
  • Machine Model = Class C
  • Human Body Model = Class 3B
  • Protection for IEC61000−4−2 (Level 4)
  • Ensures Data Line Speed and Integrity
  • Fewer Components and Less Board Space
  • Direct the Transient to Either Positive Side or to the Ground
  • Pb−Free Package is Available

Applications:

  • USB 1.1 and 2.0 Data Line Protection
  • T1/E1 Secondary IC Protection
  • T3/E3 Secondary IC Protection
  • HDSL, IDSL Secondary IC Protection
  • Video Line Protection
  • Microcontroller Input Protection
  • Base Stations
  • I2C Bus Protection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
12000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$744.00
USD
Quantity
Unit Price
3,000
$0.0641
9,000
$0.0624
12,000
$0.062
30,000
$0.0607
45,000+
$0.0594