text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD12VL1BA,115

PESD12VL Series 37 V 19 pF Bi-Directional ESD Protection Diode - SOD-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Nexperia PESD12VL1BA,115 - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 37V
Breakdown Voltage-Max: 16.7V
Capacitance: 19pF
Operating Temp Range: -65°C to +150°C
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications
Containing a lot of power and characterized by very-fast rise times, electrostatic discharge (ESD) pulses are a major cause of damage and malfunction in electronic equipment. NXP offers an extensive range of ESD protection devices that deliver outstanding protection against ESD and other voltage-induced transient pulses.
Pricing Section
Global Stock:
12,000
USA:
12,000
1,188,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$272.70
USD
Quantity
Unit Price
3,000
$0.0909
6,000
$0.0893
9,000
$0.0884
12,000
$0.0878
15,000+
$0.0858
Product Variant Information section