text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD3V3S1UB,115

PESDxS1UB Series 20 V 300 pF SMT ESD Protection Diode - SOD-523

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PESD3V3S1UB,115 - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Uni-Directional
Clamping Voltage-Max: 20V
Breakdown Voltage-Max: 6V
Standoff Voltage: 3.3V
Capacitance: 300pF
Operating Temp Range: -65°C to +150°C
ESD Voltage-Max: ±23kV
Leakage Current: 2µA
Storage Temperature Range: -65°C to +150°C
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Features & Applications

The PESD3V3S1UB,115 is a part of PESD3 series ESD protection diode. It has an operating temperature ranging from -65 °C to +150 °C and is available in SOD-523 package.

Low capacitance unidirectional fivefold ElectroStatic Discharge (ESD) protection diode arrays in small Surface-Mounted Device (SMD) plastic packages designed to protect up to five unidirectional signal lines from the damage caused by ESD and other transients.

Features:

  • ESD protection of up to five lines
  • Ultra low leakage current: IRM = 5 nA
  • Low diode capacitance
  • ESD protection up to 20 kV
  • Max. peak pulse power: PPP = 25 W
  • IEC 61000-4-2; level 4 (ESD)
  • Low clamping voltage: VCL = 12 V
  • IEC 61000-4-5 (surge); IPP = 2.5 A

Applications:

  • Computers and peripherals
  • Communication systems
  • Audio and video equipment
  • Portable electronics
  • Cellular handsets and accessories
  • Subscriber Identity Module (SIM) card protection
Pricing Section
Global Stock:
0
USA:
0
273,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$375.00
USD
Quantity
Unit Price
3,000
$0.125
6,000
$0.124
9,000
$0.123
12,000
$0.122
15,000+
$0.12
Product Variant Information section