Manufacturer Part #
RCLAMP0521PATCT
RCLAMP Series 0.5 pF Sinlge Line ESD Suppressor - SLP1006P2
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Semtech | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2519 | ||||||||||
Product Specification Section
Semtech RCLAMP0521PATCT - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
China
HTS Code:
8541.10.00.80
ECCN:
EAR99
PCN Information:
File
Date
Material Supplier Change
09/22/2022
Details and Download
Part Status:
Active
Active
Semtech RCLAMP0521PATCT - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Directional: | Bi-Directional |
| Clamping Voltage-Max: | 15V |
| Breakdown Voltage-Max: | 11V |
| Breakdown Voltage-Min: | 6V |
| Standoff Voltage: | 5V |
| Capacitance: | 0.5pF |
| Operating Temp Range: | -55°C to +125°C |
| ESD Voltage-Max: | ±15kV |
| Rated Power: | 100W |
| Leakage Current: | 0.025µA |
| Peak Output Current: | 4A |
| Storage Temperature Range: | -55°C to +150°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
678,000
USA:
678,000
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.21
6,000
$0.205
15,000+
$0.20
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount