text.skipToContent text.skipToNavigation

Manufacturer Part #

SM712-TP

SM Series 12 V 400 W Asymmetrical ESD Protection Device - SOT-23

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
Micro Commercial Components SM712-TP - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Bi-Directional
Clamping Voltage-Max: 21V
Breakdown Voltage-Min: 13.3V
Standoff Voltage: 12V
Capacitance: 45pF
Operating Temp Range: -55°C to +150°C
ESD Voltage-Max: ±16kV
Rated Power: 400W
Leakage Current: 1µA
Peak Output Current: 5A
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
351,000
USA:
351,000
1,926,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$258.00
USD
Quantity
Unit Price
3,000
$0.086
6,000
$0.0846
12,000
$0.0832
15,000
$0.0827
45,000+
$0.08
Product Variant Information section