text.skipToContent text.skipToNavigation

Manufacturer Part #

SR2.8-LF-T7

SR2.8 Series 3 V 300 W 4.5 pF 5 Vcl Steering Diode TVS Array - SOT-143

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
ProTek Devices SR2.8-LF-T7 - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Uni-Directional
Clamping Voltage-Max: 5V
Breakdown Voltage-Min: 3V
Standoff Voltage: 2.8V
Capacitance: 4.5F
Operating Temp Range: -55°C to +150°C
ESD Voltage-Max: ±15kV
Rated Power: 300W
Leakage Current: 1µA
Peak Output Current: 30A
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-143 (TO-253-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,470.00
USD
Quantity
Unit Price
3,000
$0.49
6,000+
$0.48
Product Variant Information section