Manufacturer Part #
01500274Z
150 Series 10 A 350 V 11 mm Clip Brass Cartridge Fuse Holder
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Package Style:CARTRIDGE | ||||||||||
| Date Code: | 2534 | ||||||||||
Product Specification Section
Littelfuse 01500274Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 01500274Z - Technical Attributes
Attributes Table
| Hold Fuse Type: | Holder |
| Diameter: | 11mm |
| Contact Material: | Brass |
| Rated Voltage: | 350V |
| Current Rating: | 10A |
| Termination Style: | Wire Leads |
| No of Poles: | 1 |
| Operating Temp Range: | -40°C to +80°C |
| Dimension: | L 47.5mm x W 11mm |
| Package Style: | CARTRIDGE |
Pricing Section
Global Stock:
3,858
USA:
3,858
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$1.13
40
$1.11
150
$1.09
400
$1.08
1,500+
$1.05
Product Variant Information section
Available Packaging
Package Qty:
100 per
Package Style:
CARTRIDGE