text.skipToContent text.skipToNavigation

Manufacturer Part #

GTCA28-102M-R03-2

GTCA28-102M-R03-2 GDT

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2342
Product Specification Section
Littelfuse GTCA28-102M-R03-2 - Technical Attributes
Attributes Table
No of Pins: 2
Impulse Discharge Current: 3000A
Operating Temp Range: -40°C to +90°C
Storage Temperature Range: -40°C to +90°C
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,780.00
USD
Quantity
Unit Price
250
$1.78
2,000+
$1.76
Product Variant Information section