text.skipToContent text.skipToNavigation

Manufacturer Part #

BTA40-800B

BTA40 Series 800 Vdrm 40 A Flange Mount Standard Triac Thyristor - RD-91

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2529
Product Specification Section
STMicroelectronics BTA40-800B - Technical Attributes
Attributes Table
Type: Triac
On-State Voltage [Vtm]: 1.55V
On State Current [It]-Typ: 40A
Off-State Voltage [Vdrm]: 800V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 50mA
On-state RMS Current [Irms]-Max: 40A
Hold Current [Ih]: 80mA
Leakage Current: 160mA
Configuration: Single
Peak Current-Max: 420A
Gate Trigger Voltage: 1.3V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  RD-91
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
25
Total
$870.00
USD
Quantity
Unit Price
25
$4.45
75
$4.38
125
$4.35
500
$4.27
750+
$4.22