text.skipToContent text.skipToNavigation

Manufacturer Part #

T410-600B-TR

T410 Series 600 Vdrm 4 A Surface Mount Logic Level Triac AC Switch - TO-252

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2516
Product Specification Section
STMicroelectronics T410-600B-TR - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.56V
On State Current [It]-Typ: 100mA
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 10mA
On-state RMS Current [Irms]-Max: 4A
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
55,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,025.00
USD
Quantity
Unit Price
2,500
$0.205
7,500
$0.20
12,500+
$0.196