text.skipToContent text.skipToNavigation

Manufacturer Part #

2920L150DR

2920L Series 2920 33 V 1.5 A Surface Mount POLY-FUSE® Resettable PTC

Product Specification Section
Littelfuse 2920L150DR - Technical Attributes
Attributes Table
Voltage Rating: 33V
Hold Current [Ih]: 1.5A
Trip Current: 3A
Resistance: 0.23Ω
Current Rating: 40A
Time to Trip: 2s
Rated Power: 1.5W
Operating Temp Range: -40°C to +85°C
Terminal Pitch: 8mm
Case Size: 2920 (7351 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
220
USA:
220
Cost Per Unit
$4.235
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Unit Price:
$0.735 USD Each
Total
$8.47
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.