Manufacturer Part #
MMBZ18VALT1G
Bi-Directional 40 W 25 V Surface Mount Transient Voltage Suppressor - SOT-23-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2436 | ||||||||||
Product Specification Section
onsemi MMBZ18VALT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMBZ18VALT1G - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 17.1V |
| Clamping Voltage-Max: | 25V |
| Directional: | Bi-Directional |
| Power Dissipation: | 40W |
| Peak Output Current: | 1.6A |
| Reverse Leakage Current: | 50A |
| Peak Power: | 40W |
| Test Current: | 1mA |
| Standoff Voltage: | 14.5V |
| Forward Voltage: | 0.9V |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Breakdown Voltage-Max: | 18.9V |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
41 Weeks
Quantity
Unit Price
3,000
$0.0182
9,000
$0.0177
15,000
$0.0175
45,000
$0.0171
75,000+
$0.0167
Product Variant Information section
Available Packaging
- Reel Qty: 30,000+ / Unit Price: $0.0173 / Stock: 0 Qty: 30,000+$0.0173 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0182 / Stock: 18,000 Qty: 3,000+$0.0182 Stock: 18,000
- ReelSelected Variant Qty: 60,000+ / Unit Price: $0.0182 / Stock: 0 Qty: 3,000+$0.0182 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.0173 / Stock: 0 Qty: 30,000+$0.0173 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount