text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBZ18VALT1G

Bi-Directional 40 W 25 V Surface Mount Transient Voltage Suppressor - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2449
Product Specification Section
onsemi MMBZ18VALT1G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 17.1V
Clamping Voltage-Max: 25V
Directional: Bi-Directional
Power Dissipation: 40W
Peak Output Current: 1.6A
Reverse Leakage Current: 50A
Peak Power: 40W
Test Current: 1mA
Standoff Voltage: 14.5V
Forward Voltage: 0.9V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 18.9V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
USA:
18,000
255,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$54.60
USD
Quantity
Unit Price
3,000
$0.0182
9,000
$0.0177
15,000
$0.0175
45,000
$0.0171
75,000+
$0.0167