Manufacturer Part #
PESD5V0X1BCAL,315
PESD Series 17 V 0.85 pF Bi-Directional ESD Protection Diode -SOD-882
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Package Style:SOD-882 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2443 | ||||||||||
Product Specification Section
Nexperia PESD5V0X1BCAL,315 - Technical Attributes
Attributes Table
| Package Style: | SOD-882 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
500,000
USA:
500,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10,000+
$0.11
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOD-882
Mounting Method:
Surface Mount