text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ28CA-AT/TR13

TVS DIODE 28VWM 45.4VC DO214AC

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
YAGEO SMAJ28CA-AT/TR13 - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 31.1V
Clamping Voltage-Max: 45.4V
Directional: Bi-Directional
Power Dissipation: 400W
Peak Output Current: 8.8A
Reverse Leakage Current: 1µA
Test Current: 1mA
Standoff Voltage: 28V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 34.4V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
265,000
USA:
265,000
275,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$252.50
USD
Quantity
Unit Price
5,000
$0.0505
10,000
$0.0497
20,000
$0.0489
25,000
$0.0487
75,000+
$0.0472
Product Variant Information section