text.skipToContent text.skipToNavigation

Manufacturer Part #

MEA1D2412SC

MEA1 Series 1 W -12/12 Vout 42 mA Isolated Dual DC/DC Converter-SIP-7 (5 Leads)

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
Murata Power Solutions MEA1D2412SC - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 1W
Output Voltage: -12V/12V
Input Voltage: 21.6V to 26.4V
Package Style:  SIP-7
Mounting Method: Through Hole
Features & Applications

The  MEA1D2412SC is a part of MEA1 series DC/DC power supply. It has an operating temperature ranging from -40°C to +85°C and is available in SIP-5 package.

The MEA series is the new high performance version of our 1W NMA series. The MEA series is more effi cient and offers improved regulation performance ≤5% for applications where a wide output voltage variation can not be tolerated. They are ideally suited for providing dual rail supplies with the added benefi t of galvanic isolation to reduce switching noise. All of the rated power may be drawn from a single output providing the total load does not exceed 1 watt.

Features:

  • UL 60950 recognized
  • RoHS compliant
  • Typical effi ciency to 89.5%
  • Power density to 0.85 W/cm3
  • Wide temperature performance at full 1 Watt load, –40°C to 85°C
  • UL 94 V-0 package material
  • No heatsink required
  • Industry standard pinout
  • Power sharing on output
  • 5 V,12 V, 15 V, 24 V, & 48 V input
  • 5 V, 9 V, 12 V, & 15 V output
  • Fully encapsulated with toroidal magnetics
  • No external components required
  • No electrolytic or tantalum capacitors
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$94.00
USD
Quantity
Unit Price
25
$3.76
50
$3.72
75
$3.69
100
$3.67
125+
$3.62
Product Variant Information section