text.skipToContent text.skipToNavigation

Manufacturer Part #

70M-IDC5G

70M Series 60 V 6 mA White Color Mini Style AC Input Module

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 70M-IDC5G - Technical Attributes
Attributes Table
Type: DC Input
Input Current-Max: 6mA
Input Voltage: 35V to 60V
Output Voltage: 3V to 6V
Output Current-Max: 10mA
Mounting Method: Through Hole
Features & Applications
The 70M-IDC5G is an I/O Module with Miniature and standard type function, digital input DC, 5 Vdc logic, 35-60 Vac/Vdc load.

Key Features:

  • Transient Protection: Meets the requirements of IEEE 472, "Surge Withstanding Capability Test"
  • Non-Polarized Types Provide Inputs For AC or DCUL, CSA, CE, TÜV Certified
  • Optical Isolation
  • OpenLine® and G5 Modules Provide Replaceable 5 x 20 mm Glass Fuses
  • UL, CSA, CE , TÜV Certified (TÜV not available on OpenLine)
  • Lifetime Warranty
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$9.98
USD
Quantity
Unit Price
1
$9.98
4
$9.84
15
$9.71
25
$9.66
50+
$9.50
Product Variant Information section