text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ733W-2A-9DE

AZ733W Series 10 A DPST 9 VDC PCB Mount Sealed Miniature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Date Code: 2436
Product Specification Section
American Zettler AZ733W-2A-9DE - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: DPST (2 Form A)
Nominal Coil Voltage: 9V
Contact Current-Max: 10A
Coil Resistance: 101Ω
Switching Voltage: 250V
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
No of Terminals: 6
Mounting Method: PCB Mount
Features & Applications

AZ733W Series 10 A DPST 6 VDC PCB Mount Sealed Miniature Power Relay.

Features:

  • High switching capacity
  • High dielectric strength, 5000 Vrms
  • Isolation spacing greater than 8 mm
  • Class B (130 °C) insulation standard
  • 1.5 mm contact gap?
    Pricing Section
    Global Stock:
    11,460
    USA:
    11,460
    1,000
    Factory Stock:Factory Stock:
    0
    Factory Lead Time:
    N/A
    Minimum Order:
    1
    Multiple Of:
    1
    tariff icon
    Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
    Total
    $1.77
    USD
    Quantity
    Unit Price
    1
    $1.77
    25
    $1.75
    50
    $1.73
    150
    $1.70
    300+
    $1.66