text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ8-1CH-12DE

AZ8 Series 6 A SPDT 12 VDC PCB Mount Medium Duty Sealed Miniature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
American Zettler AZ8-1CH-12DE - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 6A
Coil Resistance: 320Ω
Switching Voltage: 150V
Contact Material: Silver Nickel (AgNi)
Operating Temp Range: -55°C to +90°C
Insulation Resistance: 1000MΩ
Height - Max: 14.35mm
Termination Style: PC Pin
No of Terminals: 5
Mounting Method: PCB Mount
Pricing Section
Global Stock:
5,102
USA:
5,102
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.21
USD
Quantity
Unit Price
1
$1.21
25
$1.19
75
$1.18
150
$1.16
400+
$1.13
Product Variant Information section