text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ9731-1C-24DC3

AZ971 Series 40 A SPDT 24 V PCB Mount Covered MINI-ISO Automotive Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ9731-1C-24DC3 - Technical Attributes
Attributes Table
Relay Type: Automotive
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Coil Current: 66.7mA
Nominal Coil Voltage: 24V
Contact Current-Max: 40A
Coil Resistance: 360Ω
Switching Voltage: 75V
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -40°C to +125°C
Termination Style: Quick Connect
Mounting Method: Socket Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
400
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$560.00
USD
Quantity
Unit Price
1
$1.49
25
$1.48
50
$1.46
150
$1.44
300+
$1.40
Product Variant Information section