Manufacturer Part #
SP4-L2-DC12V
SP Series 10 A 4PDT 12 VDC Socket Mount Polarized 2 Coil Latching Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Box Mounting Method:Socket Mount | ||||||||||
| Date Code: | 1949 | ||||||||||
Panasonic Industry SP4-L2-DC12V - Product Specification
Shipping Information:
ECCN:
PCN Information:
** Notice Withdrawal of FPCN 113461**This notice formally rescinds the previously issued Product Notice that marked the following Panasonic Industry part numbers as Not Recommended for New Designs (NRFND). Effective Date: ImmediateRetraction Details: After further evaluation and consideration, we have decided to reverse the NRFND status for all the listed parts in the Notice dated 05.30.2025. This change is effective immediately. We apologize for any confusion or inconvenience the previous notice may have caused.
We would like to inform that the safety standard certification mark will change from TUV to VDE on certain relay series.Effective Date: From November2022 production. Change Details: Due to the change of safety standard certification authority for EN61810-1, the TUV mark on certain relay series will be changed to VDE. There is no change in the acquired standard EN61810-1 itself.
Part Status:
Panasonic Industry SP4-L2-DC12V - Technical Attributes
| Contact Form: | 4PDT (4 Form C) |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 10A |
| Termination Style: | Quick Connect |
| Mounting Method: | Socket Mount |
Features & Applications
The SP series relay was introduced as a high-sensitivity power relay to provide nominal operating power of 300 mW and minimum operating power of 150 mW (single side stable and 2 coil latching types).
Sensitivity the advantage of the 4-gap balanced armature mechanism, S relays have met a number of relay needs and earned a reputation for the characteristics that they provide With the nominal switching capacity for the 2 Form C at 15 A, and for the 4 Form C at 10 A
High-capacity switching is possible with small input. Moreover, taking full advantage of the excellence of the 4-gap balanced armature mechanism, we have realized a small, slim form factor that also has superior resistance to vibration and shock
Features:
- Small slim form factor
- High Sensitivity
- High reliability and long life
- Latching types also available
- Strong resistance to vibration and shock
Applications:
- Power remote monitoring control panels
- Power control for high-end business and industrial equipment
- Power supplies used in computers and other equipment?
Available Packaging
Package Qty:
10 per Box
Mounting Method:
Socket Mount