AGN2004H in Tube by Panasonic Industry | Signal Relays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AGN2004H

AGN Series High Sensitivity 1 A DPDT 4.5 VDC Through Hole Signal Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
Panasonic Industry AGN2004H - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 4.5V
Contact Current-Max: 1A
Termination Style: PCB
Mounting Method: Through Hole
Features & Applications
With over 30 years experience, Panasonic Electric Works of America (PEWA) is the recognized leader in the Signal relay market. The AGN series is ideal for telecommunication applications, measuring devices, office equipment, consumer electronics and audio visual equipment.

The AGN series from Panasonic Electric Works (formerly Aromat) is an ultra small, extremely compact Signal relay. This series has a Double Pole Double Throw contact arrangement.  The AGN series is available in both tube and reel packaging (part numbers ending with X or Z). 

The AGN2004H is a Double Pole Double Throw (DPDT), ultra small Signal relay. With a 4.5 VDC nominal coil voltage and 140 mW operating power, the AGN2004H is rated to 1 amp and is single side stable.  The AGN2004H is a through hole device.

Read More...
Pricing Section
Global Stock:
17,854
USA:
17,854
49,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.06
USD
Quantity
Unit Price
1
$1.06
30
$1.03
75
$1.01
200
$0.98
400+
$0.935
Product Variant Information section