Manufacturer Part #
ARA210A12
ARA Series High Frequency 1 A DPDT 12 VDC Latching 1 Coil SMT Signal Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Tube Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Panasonic Industry ARA210A12 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
** Notice Withdrawal of FPCN 113461**This notice formally rescinds the previously issued Product Notice that marked the following Panasonic Industry part numbers as Not Recommended for New Designs (NRFND). Effective Date: ImmediateRetraction Details: After further evaluation and consideration, we have decided to reverse the NRFND status for all the listed parts in the Notice dated 05.30.2025. This change is effective immediately. We apologize for any confusion or inconvenience the previous notice may have caused.
Part Status:
Panasonic Industry ARA210A12 - Technical Attributes
| Contact Form: | DPDT (2 Form C) |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 1A |
| Termination Style: | Gull Wing |
| Mounting Method: | Surface Mount |
Features & Applications
The ARA Series High Frequency 1 A DPDT 12 VDC Latching 1 Coil SMT Signal Relay
Features:
- High frequency characteristics
- Impedance 50 Ω, ~1.0 GHz
- Insertion loss; Max. 0.3dB
- Isolation; Min. 20dB
- Surface mount terminal
- Low profile small type
- High sensitivity: 140 mW nominal
- High contact reliability
Applications:
- Measurement instruments
- All types of communication device
Available Packaging
Package Qty:
40 per Tube
Mounting Method:
Surface Mount