text.skipToContent text.skipToNavigation

Manufacturer Part #

ARA200A4H

ARA Series High Frequency 1 A DPDT 4.5 VDC Gull Wing Surface Mount Signal Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ARA200A4H - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 4.5V
Contact Current-Max: 1A
Termination Style: Gull Wing
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,464.40
USD
Quantity
Unit Price
1
$38.44
3
$37.84
5
$37.56
10
$37.19
20+
$36.61
Product Variant Information section